-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HIGH CMR, 10 Mbps OPEN COLLECTOR OUTPUT TYPE, 8-PIN LSDIP PHOTOCOUPLER FOR CREEPAGE DISTANCE OF 15 mm, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-PS9924-Y-V-AXCT-ND
|
DigiKey | LSDIP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
210 In Stock |
|
$6.3155 / $12.7300 | Buy Now |
DISTI #
PS9924-Y-V-AX
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin LSDIP Cut Tape - Product that comes on tape, but is not reeled (Alt: PS9924-Y-V-AX) RoHS: Compliant Min Qty: 210 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$6.1087 / $6.9745 | Buy Now |
DISTI #
968-PS9924-Y-V-AX
|
Mouser Electronics | High Speed Optocouplers HI-SPD OPTCPLR 8PIN LSDIP RoHS: Compliant | 0 |
|
$6.3100 / $12.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 10 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$8.7500 | Buy Now |
|
Renesas Electronics America | LSDIP Min Qty: 1 Container: Tape & Reel (TR) | 210 |
|
$6.3155 / $12.7300 | Buy Now |
DISTI #
PS9924-Y-V-AX
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin LSDIP Cut Tape - Product that comes on tape, but is not reeled (Alt: PS9924-Y-V-AX) RoHS: Compliant Min Qty: 210 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$6.1087 / $6.9745 | Buy Now |
DISTI #
PS9924-Y-V-AX
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin LSDIP Cut Tape - Product that comes on tape, but is not reeled (Alt: PS9924-Y-V-AX) RoHS: Compliant Min Qty: 210 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$6.1087 / $6.9745 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS9924-Y-V-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS9924-Y-V-AX
Renesas Electronics Corporation
HIGH CMR, 10 Mbps OPEN COLLECTOR OUTPUT TYPE, 8-PIN LSDIP PHOTOCOUPLER FOR CREEPAGE DISTANCE OF 15 mm, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Manufacturer Package Code | RELDUMMY00 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |