-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HIGH CMR, 10 Mbps OPEN COLLECTOR OUTPUT TYPE, 8-PIN LSDIP PHOTOCOUPLER FOR CREEPAGE DISTANCE OF 15 mm, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-PS9924-Y-V-F3-AXCT-ND
|
DigiKey | OPTOISO 7.5KV OPN COLLECTOR 8DIP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$4.0790 / $8.4100 | Buy Now |
DISTI #
PS9924-Y-V-F3-AX
|
Avnet Americas | Optocoupler Logic-Out DC-IN Uni-Directional 8-Pin LSDIP Embossed T/R - Tape and Reel (Alt: PS9924-Y-V-F3-AX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$4.0386 / $4.6110 | Buy Now |
DISTI #
968-PS9924-Y-V-F3-AX
|
Mouser Electronics | High Speed Optocouplers HI-SPD OPTCPLR 8-PIN LSDIP RoHS: Compliant | 875 |
|
$4.1700 / $8.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$5.7900 | Buy Now |
|
Renesas Electronics America | OPTOISO 7.5KV OPN COLLECTOR 8DIP Min Qty: 1 Container: Tape & Reel (TR) | 1000 |
|
$4.0790 / $8.4100 | Buy Now |
DISTI #
PS9924-Y-V-F3-AX
|
Avnet Americas | Optocoupler Logic-Out DC-IN Uni-Directional 8-Pin LSDIP Embossed T/R - Tape and Reel (Alt: PS9924-Y-V-F3-AX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$4.0386 / $4.6110 | Buy Now |
DISTI #
PS9924-Y-V-F3-AX
|
Avnet Americas | Optocoupler Logic-Out DC-IN Uni-Directional 8-Pin LSDIP Embossed T/R - Tape and Reel (Alt: PS9924-Y-V-F3-AX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$4.0386 / $4.6110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS9924-Y-V-F3-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS9924-Y-V-F3-AX
Renesas Electronics Corporation
HIGH CMR, 10 Mbps OPEN COLLECTOR OUTPUT TYPE, 8-PIN LSDIP PHOTOCOUPLER FOR CREEPAGE DISTANCE OF 15 mm, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Manufacturer Package Code | RELDUMMY00 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |