-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier, 10MHz Min, 10000MHz Max, 1 Func, Hybrid,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-PSA-14+CT-ND
|
DigiKey | IC AMP LTE 10MHZ-10GHZ MMM1362 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2182 In Stock |
|
$4.8750 / $7.1100 | Buy Now |
DISTI #
139-PSA-14+
|
Mouser Electronics | RF Amplifier ML AMPL / SURF MT / RoHS: Compliant | 1190 |
|
$4.7600 / $7.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSA-14+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
PSA-14+
Mini-Circuits
Wide Band Low Power Amplifier, 10MHz Min, 10000MHz Max, 1 Func, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14.8 dB | |
Input Power-Max (CW) | 11 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP4/6,.08 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 100 mA | |
Surface Mount | YES | |
Technology | HYBRID | |
VSWR-Max | 1.04 |