Part Details for PSA.1S.275.CTLC32 by LEMO connectors
Overview of PSA.1S.275.CTLC32 by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for PSA.1S.275.CTLC32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-PSA.1S.275.CTLC32-ND
|
DigiKey | Circular Plastic Push-Pull Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.6300 | Buy Now |
DISTI #
736-PSA1S275CTLC32
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$24.6600 / $33.3000 | Order Now |
DISTI #
000000000005949644
|
Sager | Standard Circular Connector Min Qty: 1 | 0 |
|
$22.1600 / $32.1400 | Buy Now |
Part Details for PSA.1S.275.CTLC32
PSA.1S.275.CTLC32 CAD Models
PSA.1S.275.CTLC32 Part Data Attributes
|
PSA.1S.275.CTLC32
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PSA.1S.275.CTLC32
LEMO connectors
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |