Part Details for PSAA10A-050QL6A by Phihong USA
Overview of PSAA10A-050QL6A by Phihong USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSAA10A-050QL6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
993-1333-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 10W Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
2856 In Stock |
|
$4.8800 / $6.9800 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 10W 5V 2A US USB Adapter Black | 50 |
|
$67.4900 | Buy Now |
Part Details for PSAA10A-050QL6A
PSAA10A-050QL6A CAD Models
PSAA10A-050QL6A Part Data Attributes:
|
PSAA10A-050QL6A
Phihong USA
Buy Now
|
Compare Parts:
PSAA10A-050QL6A
Phihong USA
|
Samacsys Manufacturer | Phihong |