Part Details for PSAA12A-120L6 by Phihong USA
Overview of PSAA12A-120L6 by Phihong USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSAA12A-120L6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
993-1335-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 12W Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
3681 In Stock |
|
$6.4400 / $9.1100 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 12W 12V 1A Wall Mnt US Level VI | 50 |
|
$29.9900 | Buy Now |
Part Details for PSAA12A-120L6
PSAA12A-120L6 CAD Models
PSAA12A-120L6 Part Data Attributes:
|
PSAA12A-120L6
Phihong USA
Buy Now
|
Compare Parts:
PSAA12A-120L6
Phihong USA
|
Samacsys Manufacturer | Phihong |