Part Details for PSAA15W-480L6 by Phihong USA
Overview of PSAA15W-480L6 by Phihong USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSAA15W-480L6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
993-1340-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 48V 15W Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
32 In Stock |
|
$11.0400 | Buy Now |
DISTI #
70746845
|
RS | Power Supply, AC-DC,48V,0.31A,100-240V In, Enclosed, Desktop, Level VI, PSAA15 | Phihong PSAA15W-480L6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$13.7600 | Buy Now |
|
Neutron USA | Desktop AC Adapters 15W 48V 0.31A C8 Level VI 2.1x5.5 | 47 |
|
$85.9900 | Buy Now |
Part Details for PSAA15W-480L6
PSAA15W-480L6 CAD Models
PSAA15W-480L6 Part Data Attributes:
|
PSAA15W-480L6
Phihong USA
Buy Now
|
Compare Parts:
PSAA15W-480L6
Phihong USA
|
Samacsys Manufacturer | Phihong |