Part Details for PSAA30R-120-R by Phihong USA
Overview of PSAA30R-120-R by Phihong USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSAA30R-120-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
552-PSAA30R-120-R
|
Mouser Electronics | Wall Mount AC Adapters 30W 12V 2.5A RoHS: Compliant | 569 |
|
$12.1300 / $16.6000 | Buy Now |
DISTI #
70238483
|
RS | Power Supply, AC-DC,12V,2.5A,90-264V In, Enclosed, Wall Plug,30W, PSAA Series | Phihong PSAA30R-120-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7700 / $16.6000 | RFQ |
DISTI #
000000000006151256
|
Sager | Wall Mount AC Adapters 30W 12V 2.5A Min Qty: 1 | 0 |
|
$11.6900 / $14.7600 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 30W 12V 2.5A | 50 |
|
$49.9900 | Buy Now |
Part Details for PSAA30R-120-R
PSAA30R-120-R CAD Models
PSAA30R-120-R Part Data Attributes:
|
PSAA30R-120-R
Phihong USA
Buy Now
|
Compare Parts:
PSAA30R-120-R
Phihong USA
|
Samacsys Manufacturer | Phihong |