Part Details for PSAA30R-150-R by Phihong USA
Overview of PSAA30R-150-R by Phihong USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSAA30R-150-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
552-PSAA30R-150-R
|
Mouser Electronics | Wall Mount AC Adapters 30W 15V 2A RoHS: Compliant | 124 |
|
$12.8600 / $15.3100 | Buy Now |
DISTI #
70238484
|
RS | Power Supply, AC-DC,15V,2A,90-264V In, Enclosed, Wall Plug, External,30W, PSAA Series | Phihong PSAA30R-150-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 98 |
|
$14.1600 / $15.3100 | Buy Now |
DISTI #
000000000006151257
|
Sager | Wall Mount AC Adapters 30W 15V 2A Min Qty: 1 | 0 |
|
$11.0300 / $13.9200 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 30W 15V 2A | 50 |
|
$96.7400 | Buy Now |
Part Details for PSAA30R-150-R
PSAA30R-150-R CAD Models
PSAA30R-150-R Part Data Attributes:
|
PSAA30R-150-R
Phihong USA
Buy Now
|
Compare Parts:
PSAA30R-150-R
Phihong USA
|
Samacsys Manufacturer | Phihong |