Part Details for PSAD17010BH by Boyd Corporation
Overview of PSAD17010BH by Boyd Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PSAD17010BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSAD17010BH
|
Avnet Americas | (Alt: PSAD17010BH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 42 Weeks, 0 Days | 0 |
|
$4.6482 / $5.4102 | Buy Now |
DISTI #
74665022
|
RS | Axial Fan, 70mm L x 70mm W x 10.6mm H, 12V, 0.27A, 4400rpm, 39.5dBA, 160mm wire | Boyd PSAD17010BH RoHS: Not Compliant Min Qty: 10 Package Multiple: 200 Lead time: 42 Weeks, 0 Days Container: Package | 0 |
|
$6.8900 | RFQ |
DISTI #
PSAD17010BH
|
Avnet Americas | (Alt: PSAD17010BH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 42 Weeks, 0 Days | 0 |
|
$4.6482 / $5.4102 | Buy Now |
Part Details for PSAD17010BH
PSAD17010BH CAD Models
PSAD17010BH Part Data Attributes:
|
PSAD17010BH
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
PSAD17010BH
Boyd Corporation
DC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 42 Weeks | |
Airflow | 31.1 CFM | |
Approvals | UL | |
Bearing Type | BALL AND SLEEVE | |
Construction | AXIAL | |
Height | 70 mm | |
Length | 70 mm | |
Noise | 39.5 dB | |
Pressure | 4.17 mmH2O | |
Rated Current | 0.27 A | |
Rated Power | 2.64 W | |
Rated Voltage | 12 V | |
Speed | 4400 rpm | |
Thermal Support Device Type | DC FAN | |
Width | 10.6 mm |