Part Details for PSB125-9LIRG by Bel Power Solutions
Overview of PSB125-9LIRG by Bel Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSB125-9LIRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
784-PSB125-9LIRG
|
Mouser Electronics | Non-Isolated DC/DC Converters POWER SUPPLY, PSB125-9LIRG, DC-DC CONVERTER, IN 15to80V, OUT 12.0V, 5.0A, 60W, 106x79x32.2, , RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000006404732
|
Sager | POWER SUPPLY, PSB125-9LIRG, DC-DC CONVERTER, IN 15TO80V, OUT 12.0V, 5.0A, 60W, 106X79X32.2, | 0 |
|
Buy Now |