Part Details for PSB1853680KJL by Nichicon Corporation
Overview of PSB1853680KJL by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSB1853680KJL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-PSB1853680KJL-ND
|
DigiKey | CAP FILM 0.68UF 10% 850VDC RAD Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
647-PSB1853680KJL
|
Mouser Electronics | Film Capacitors Boxed. radial 17 x 28 x 42.5 RoHS: Compliant | 0 |
|
$3.5700 / $4.0600 | Order Now |