Part Details for PSB21150HV1.4 by Infineon Technologies AG
Overview of PSB21150HV1.4 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PSB21150HV1.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PSB21150HV1.4-ND
|
DigiKey | IPAC-X ISDN PC ADAPTER CIRCUIT Min Qty: 26 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2764 In Stock |
|
$11.5500 | Buy Now |
|
Rochester Electronics | PSB21150 - IPAC-X ISDN PC Adapter Circuit ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2764 |
|
$9.9200 / $11.6700 | Buy Now |
Part Details for PSB21150HV1.4
PSB21150HV1.4 CAD Models
PSB21150HV1.4 Part Data Attributes
|
PSB21150HV1.4
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PSB21150HV1.4
Infineon Technologies AG
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MQFP-64 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQFP-G64 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 220 | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm |