Part Details for PSB2186HV1.1 by Infineon Technologies AG
Overview of PSB2186HV1.1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PSB2186HV1.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PSB2186HV1.1-ND
|
DigiKey | ISAC-S TE ISDN ACCESS CONTROLLER Min Qty: 35 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
504 In Stock |
|
$8.6000 | Buy Now |
|
Quest Components | 211 |
|
$14.9632 / $21.0420 | Buy Now | |
|
Rochester Electronics | PSB2186 - ISAC-S TE ISDN Subscriber Access Controller For Terminals ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 504 |
|
$7.3800 / $8.6800 | Buy Now |
Part Details for PSB2186HV1.1
PSB2186HV1.1 CAD Models
PSB2186HV1.1 Part Data Attributes
|
PSB2186HV1.1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
PSB2186HV1.1
Infineon Technologies AG
ISDN Controller, 1-Func, PQFP64, PLASTIC, MQFP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-PQFP-G64 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | ISDN CONTROLLER | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for PSB2186HV1.1
This table gives cross-reference parts and alternative options found for PSB2186HV1.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSB2186HV1.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSB2186H | ISDN Controller, Basic, 1-Func, CMOS, PQFP64, PLASTIC, MQFP-64 | Infineon Technologies AG | PSB2186HV1.1 vs PSB2186H |
PSB2186HV1.1 | DATACOM, ISDN CONTROLLER, PQFP64, PLASTIC, MQFP-64 | Rochester Electronics LLC | PSB2186HV1.1 vs PSB2186HV1.1 |