Part Details for PSB50E-1400-34-T by Energy Recovery Products
Overview of PSB50E-1400-34-T by Energy Recovery Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSB50E-1400-34-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-PSB50E-1400-34-T-ND
|
DigiKey | 220 TO 240 VAC, 90% EFFICIENCY, Min Qty: 20 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
50 In Stock |
|
$29.8600 | Buy Now |
DISTI #
1800-PSB50E-1400-34-T-ND
|
DigiKey | 220 TO 240 VAC, 90% EFFICIENCY, Min Qty: 20 Lead time: 12 Weeks Container: Box | Limited Supply - Call |
|
$28.1790 | Buy Now |
DISTI #
773-PSB50E-1400-34-T
|
Mouser Electronics | LED Power Supplies 47.6W 23-34V CC Dim 700-1400mA Trmnl Blk RoHS: Compliant | 0 |
|
$25.8200 / $28.1700 | Order Now |
|
Flip Electronics | Stock, ship today | 50 |
|
$22.3900 | RFQ |