Part Details for PSC-48048 by Altech Corporation
Overview of PSC-48048 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSC-48048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-PSC-48048-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 48V 480W Min Qty: 1 Lead time: 24 Weeks Container: Box |
12 In Stock |
|
$210.1872 / $221.6500 | Buy Now |
DISTI #
70076077
|
RS | Power Supply, DIN Rail, 480W, 85-264V AC In, 48V DC Out, 10A, PSC Series | Altech Corp PSC-48048 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 3 |
|
$195.0500 / $221.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$201.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 89 Factory Stock |
|
$204.3200 / $219.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 89 Factory Stock |
|
$204.3200 / $219.4600 | Buy Now |
DISTI #
10154768
|
TestEquity LLC | Altech PSC-48048 Power Supply, DinRail, 480W, 10A, 85-264VAC In, 48VDC Out, Comp.PFC, PSC Series | 0 |
|
$291.0600 | Buy Now |