Part Details for PSC08-11YWA by Kingbright
Overview of PSC08-11YWA by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for PSC08-11YWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2266-ND
|
DigiKey | DISPLAY 16SEG 0.8" SGL YLW 18DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-PSC08-11YWA
|
Mouser Electronics | LED Displays & Accessories AlphaNum Yel 588nm Common Cathode RoHS: Compliant | 175 |
|
$2.4000 / $5.0300 | Buy Now |
DISTI #
PSC08-11YWA
|
TTI | LED Displays & Accessories AlphaNum Yel 588nm Common Cathode RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 18 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000998920
|
Sager | LED Displays & Accessories AlphaNum Yel 588nm Common Cathode | 0 |
|
Buy Now |
Part Details for PSC08-11YWA
PSC08-11YWA CAD Models
PSC08-11YWA Part Data Attributes:
|
PSC08-11YWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
PSC08-11YWA
Kingbright
16 SEG ALPHANUMERIC DISPLAY, YELLOW, 20.32mm, ROHS COMPLIANT PACKAGE-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-18 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 20.32 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 16 SEG ALPHANUMERIC LED DISPLAY | |
Peak Wavelength | 590 nm |