Part Details for PSC360G2-F1A-C0000-ERA360-05K by Amphenol Piher
Overview of PSC360G2-F1A-C0000-ERA360-05K by Amphenol Piher
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSC360G2-F1A-C0000-ERA360-05K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC5623
|
Newark | Mag Rotary Angle/Position Sensor, 5.5V, Supply Voltage Dc Min:4.5V, Supply Voltage Dc Max:5.5V, Sensor Terminals:Wire Leads, Sensor Housing:Flange Mount, Output Configuration:Analog, Output Voltage Min:-, Switching Speed:- Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PSC360G2-F1A-C0000-ERA360-05K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$36.7100 | Buy Now |
DISTI #
1993-1003-ND
|
DigiKey | SENSOR ANGLE 360DEG WIRE LEADS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
33 In Stock |
|
$44.3864 / $58.1600 | Buy Now |
DISTI #
71481332
|
RS | HALL- EFFECT SENSOREnd-of-shaft magnetic position sensor. | Piher - Amphenol PSC360G2-F1A-C0000-ERA360-05K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 24 |
|
$48.3000 / $54.2700 | Buy Now |
DISTI #
71481334
|
RS | HALL- EFFECT SENSOREnd-of-shaft magnetic position sensor. | Piher - Amphenol PSC360G2-F1A-C0000-ERA360-05K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 35 |
|
$39.2200 / $43.5800 | Buy Now |
DISTI #
APRPSC360G-1AC0000-36005K
|
Heilind Electronics | PSC360G2-F1A-C0000-ERA360-05K END-OF-SHAFT MAG POS SENSOR | Americas - 73 in Stock |
|
Buy Now | |
DISTI #
APRPSC360G-1AC0000-36005K
|
Interstate Connecting Components | PSC360G2-F1A-C0000-ERA360-05K END-OF-SHAFT MAG POS SENSOR | 24 |
|
Buy Now | |
|
Powell Electronics | POSITION Min Qty: 1 | 100 |
|
$45.6000 | Buy Now |
DISTI #
3050491
|
element14 Asia-Pacific | MAG ROTARY ANGLE/POSITION SENSOR, 5.5V RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$44.5252 / $61.0230 | Buy Now |
DISTI #
3050491
|
Farnell | MAG ROTARY ANGLE/POSITION SENSOR, 5.5V RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 8 |
|
$48.2286 / $67.4477 | Buy Now |
|
New Advantage Corporation | Contactless rotation angle sensor RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 17 |
|
$56.4300 / $60.6400 | Buy Now |
Part Details for PSC360G2-F1A-C0000-ERA360-05K
PSC360G2-F1A-C0000-ERA360-05K CAD Models
PSC360G2-F1A-C0000-ERA360-05K Part Data Attributes
|
PSC360G2-F1A-C0000-ERA360-05K
Amphenol Piher
Buy Now
Datasheet
|
Compare Parts:
PSC360G2-F1A-C0000-ERA360-05K
Amphenol Piher
Hall Effect Sensor, 0deg Min, 360deg Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PIHER SENSORS AND CONTROLS SA | |
Reach Compliance Code | unknown | |
Linearity (%) | 1 % | |
Measurement Range-Max (deg) | 360 deg | |
Measurement Range-Min (deg) | ||
Operating Current-Max | 8.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG OUTPUT | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Termination Type | WIRE |