Part Details for PSCIAQ3225-220Z by Prod Technology Co Ltd
Overview of PSCIAQ3225-220Z by Prod Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSCIAQ3225-220Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 22uH@100kHz 1k��@10MHz 500m�� 2 1210 Common Mode Filters ROHS | 2346 |
|
$0.3015 / $0.5454 | Buy Now |