Part Details for PSE1000PFC by Advanced Energy Industries Inc
Overview of PSE1000PFC by Advanced Energy Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSE1000PFC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSE1000PFC
|
Avnet Americas | 1000W, 90-264VAC INPUT, 390VDC@2.8A, 3.5" X 2.4" X 1.0"H, 3. - Bulk (Alt: PSE1000PFC) RoHS: Not Compliant Min Qty: 54 Package Multiple: 54 Container: Bulk | 0 |
|
RFQ | |
DISTI #
826-PSE1000PFC
|
Mouser Electronics | Rack Mount Power Supplies 1000W 390VDC@2.8A 3.5x2.4x1.0 TH 3.8mm | 0 |
|
$135.7700 | Order Now |