Part Details for PSE1000PFC by Artesyn Embedded Technologies
Overview of PSE1000PFC by Artesyn Embedded Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSE1000PFC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
826-PSE1000PFC
|
Mouser Electronics | Rack Mount Power Supplies 1000W 390VDC@2.8A 3.5x2.4x1.0 TH 3.8mm | 0 |
|
$135.7700 / $170.9600 | Order Now |
DISTI #
V79:2366_17785486
|
Arrow Electronics | AC/DC Power Supply Single-OUT 390V 2.82A 1000W 13-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | Americas - 14 |
|
$113.1700 | Buy Now |
DISTI #
000000000005108802
|
Sager | Rack Mount Power Supplies 1000W 390VDC@2.8A 3.5x2.4x1.0 TH 3.8mm | 0 |
|
Buy Now |
Part Details for PSE1000PFC
PSE1000PFC CAD Models
PSE1000PFC Part Data Attributes:
|
PSE1000PFC
Artesyn Embedded Technologies
Buy Now
|
Compare Parts:
PSE1000PFC
Artesyn Embedded Technologies
|
Samacsys Manufacturer | Artesyn Embedded Technologies |