Part Details for PSE37-600-70 (ALTERNATE: 1SFA897104R7000) by ABB Low Voltage Products and Systems
Overview of PSE37-600-70 (ALTERNATE: 1SFA897104R7000) by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSE37-600-70 (ALTERNATE: 1SFA897104R7000)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70416618
|
RS | 37 A Soft Starter PSR Series, IP00, IP20, 15 kW | ABB PSE37-600-70 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1,179.6900 / $1,216.1800 | Buy Now |