Part Details for PSEN SL-1.0P 1.1 VA/PSEN SL-1.0 1 UNIT (ALTERNATE: 570630) by Pilz International
Overview of PSEN SL-1.0P 1.1 VA/PSEN SL-1.0 1 UNIT (ALTERNATE: 570630) by Pilz International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSEN SL-1.0P 1.1 VA/PSEN SL-1.0 1 UNIT (ALTERNATE: 570630)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72269341
|
RS | Magnetic Safety Gate System, SIL3/PL e/Cat4, IP67, 24 VDC, 1000N, PSEN Series | Pilz PSEN SL-1.0P 1.1 VA/PSEN SL-1.0 1 UNIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3 |
|
$1,597.4400 | Buy Now |