Part Details for PSF1PZC5MBL by Panduit Corp
Overview of PSF1PZC5MBL by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PSF1PZC5MBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-PSF1PZC5MBL-ND
|
DigiKey | CBL ASSY SFP+ 10GIG DIRECT ATTAC Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$165.2698 / $186.5900 | Buy Now |
DISTI #
PSF1PZC5MBL
|
Avnet Americas | Cable Assembly Twinaxial 5m SFP+ to SFP+ PL-PL Black - Bulk (Alt: PSF1PZC5MBL) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$168.9100 | Buy Now |
DISTI #
644-PSF1PZC5MBL
|
Mouser Electronics | Ethernet Cables / Networking Cables SFP+ 10Gig Direct Attach Passive Copper RoHS: Compliant | 0 |
|
$181.2600 / $186.5900 | Order Now |
DISTI #
73743529
|
RS | High Speed Twin-Axial Cable Assembly, SFP+ 10Gig, Black, 5m | Panduit PSF1PZC5MBL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$169.8000 / $186.5900 | RFQ |
DISTI #
PANPSF1PZC5MBL
|
Heilind Electronics | SFP 10GIG DIRECT ATTACH PASSIVE COPPER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | High speed twinaxial cable assembly with SFP+ 10Gbps hot pluggable modular connectors on each end. RoHS: Compliant | 123 Factory Stock |
|
$168.9100 / $187.1600 | Buy Now |
DISTI #
PSF1PZC5MBL
|
Avnet Americas | Cable Assembly Twinaxial 5m SFP+ to SFP+ PL-PL Black - Bulk (Alt: PSF1PZC5MBL) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$168.9100 | Buy Now |
DISTI #
000000000006198700
|
Sager | Ethernet Cables / Networking Cables SFP+ 10Gig Direct Attach Passive Copper Min Qty: 1 | 0 |
|
$184.1000 / $209.6700 | Buy Now |
|
Master Electronics | High speed twinaxial cable assembly with SFP+ 10Gbps hot pluggable modular connectors on each end. RoHS: Compliant | 123 Factory Stock |
|
$168.9100 / $187.1600 | Buy Now |
DISTI #
10017189
|
TestEquity LLC | Panduit PSF1PZC5MBL High Speed Twin-Axial Cable Assembly, SFP+ 10Gig EA End, Black, 5m | 0 |
|
$172.4200 | Buy Now |