Part Details for PSFL6004DG-KD by Panduit Corp
Overview of PSFL6004DG-KD by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PSFL6004DG-KD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X7146
|
Newark | Copper Cable, Cat 6, 4-Pair, 23 Awg, Sf/ |Panduit PSFL6004DG-KD Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$992.3900 / $1,052.3300 | Buy Now |
DISTI #
PSFL6004DG-KD-ND
|
DigiKey | COPPER CABLE, CAT 6, 4-PAIR, 23 Min Qty: 6 Lead time: 4 Weeks Container: Bulk | Limited Supply - Call |
|
$1,109.9383 | Buy Now |
DISTI #
PSFL6004DG-KD
|
Avnet Americas | CAT6-SF/UTP Cable 8Conductors 23AWG 500m Solid Bare Copper Gray 80V Reel - Bulk (Alt: PSFL6004DG-KD) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$1,065.6500 | Buy Now |
DISTI #
644-PSFL6004DG-KD
|
Mouser Electronics | Ethernet Cables / Networking Cables Copp Cable Cat 6 4-Pair 23 AWG SF/ RoHS: Compliant | 0 |
|
$1,587.1100 | Order Now |
DISTI #
PANPSFL6004DG-KD
|
Heilind Electronics | COPPER CABLE, CAT 6, 4-PAIR, 23 AWG, SF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Category 6, low smoke zero haolgen (LSZH), 4-pair, SF/UTP shielded copper cable. Copper conductors are 23 AWG construction with PE insulation. Conductors are twisted in pairs, separated by an integrated pair separator, surrounded by an overall braid and overall foil shield, and protected by a LSZH jacket. RoHS: Compliant | 0 |
|
$1,065.6500 / $1,242.9200 | Buy Now |
DISTI #
PSFL6004DG-KD
|
Avnet Americas | CAT6-SF/UTP Cable 8Conductors 23AWG 500m Solid Bare Copper Gray 80V Reel - Bulk (Alt: PSFL6004DG-KD) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$1,065.6500 | Buy Now |
DISTI #
000000000003919489
|
Sager | Ethernet Cables / Networking Cables Copp Cable Cat 6 4-Pair 23 AWG SF/ Min Qty: 6 | 0 |
|
$1,536.1700 | Buy Now |