Part Details for PSG01667 by SPC Multicomp
Overview of PSG01667 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSG01667
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26W6667
|
Newark | Adapter 3.5Mm Socket To Rohs Compliant: Yes No. Of Contacts:-, Gender:-, Pin Diameter:-, Connector Mounting:-, Contact Plating:-, Connector Body Material:-, Product Range:- |Multicomp Pro PSG01667 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$0.1500 | Buy Now |
DISTI #
2801245
|
element14 Asia-Pacific | Adapter 3.5mm Socket To 6.35mm Plug RoHS: Compliant Min Qty: 1 Container: Each | 43 |
|
$1.0583 | Buy Now |
DISTI #
2801245
|
Farnell | Adapter 3.5mm Socket To 6.35mm Plug RoHS: Compliant Min Qty: 100 Lead time: 29 Weeks, 4 Days Container: Each | 43 |
|
$1.0642 | Buy Now |