-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 8W, 0.001ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 3920, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH8392
|
Newark | Res, 0R001, 8W, 3920 Rohs Compliant: Yes |Koa PSJ2NTEB1L00F Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5540 / $0.7380 | Buy Now |
DISTI #
2019-PSJ2NTEB1L00FCT-ND
|
DigiKey | RES 0.001 OHM 1% 8W NONSTANDARD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17708 In Stock |
|
$0.5658 / $1.5900 | Buy Now |
DISTI #
660-PSJ2NTEB1L00F
|
Mouser Electronics | Current Sense Resistors - SMD .001ohm 8W 1% 75ppm AEC-Q200 RoHS: Compliant | 1626 |
|
$0.5650 / $1.5800 | Buy Now |
DISTI #
69061044
|
Verical | Res 3920 0.001 Ohm 1% 8W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 2135 | Americas - 2410 |
|
$0.7637 / $0.8737 | Buy Now |
DISTI #
PSJ2NTEB1L00F
|
TTI | Current Sense Resistors - SMD .001ohm 8W 1% 75ppm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.5630 / $0.5850 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3900 |
|
RFQ | |
DISTI #
C1S413111627998
|
Chip1Stop | Res 3920 0.001 Ohm 1% 8W ±75ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 2410 |
|
$0.5770 / $0.7120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSJ2NTEB1L00F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PSJ2NTEB1L00F
KOA Speer Electronics Inc
Fixed Resistor, 8W, 0.001ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 3920, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 3920 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.89 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 8 W | |
Reference Standard | AEC-Q200 | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3920 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 1% |