Part Details for PSK-30D-12-DIN by CUI Inc
Overview of PSK-30D-12-DIN by CUI Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSK-30D-12-DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4044
|
Newark | Power Supply, Ac-Dc, 12V, 2.5A Rohs Compliant: Yes |Cui PSK-30D-12-DIN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$33.9600 / $37.9700 | Buy Now |
DISTI #
102-PSK-30D-12-DIN-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 30W Min Qty: 1 Lead time: 18 Weeks Container: Tray |
8 In Stock |
|
$26.9650 / $32.7400 | Buy Now |
DISTI #
490-PSK-30D-12-DIN
|
Mouser Electronics | DIN Rail Power Supplies 12 Vdc, 2.5 A, 30 W RoHS: Compliant | 22 |
|
$26.8400 / $31.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$24.7700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 12VDC - 2.5A - Input: 85 to 305VAC - DIN-Rail Mount RoHS: Compliant | Alternative Product Available |
|
$25.3600 / $33.5700 | Buy Now |
DISTI #
000000000006362092
|
Sager | DIN Rail Power Supplies ac-dc, 30 W, 12 Vdc, single output, DIN rail, 85~305 Vac Min Qty: 1 | 0 |
|
$27.2400 / $31.7800 | Buy Now |
DISTI #
3879166
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 12V, 2.5A RoHS: Compliant Min Qty: 1 Container: Each | 14 |
|
$28.1667 / $33.3554 | Buy Now |
DISTI #
3879166
|
Farnell | POWER SUPPLY, AC-DC, 12V, 2.5A RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 14 |
|
$34.9164 / $52.3871 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 12VDC - 2.5A - Input: 85 to 305VAC - DIN-Rail Mount RoHS: Compliant | Alternative Product Available |
|
$25.3600 / $33.5700 | Buy Now |
|
Neutron USA | AC-DC Power Supply, 30W, 12Vdc 2.5A, DIN rail, In: 85-305Vac 100-430Vdc | 36 |
|
$69.9900 | Buy Now |
Part Details for PSK-30D-12-DIN
PSK-30D-12-DIN CAD Models
PSK-30D-12-DIN Part Data Attributes
|
PSK-30D-12-DIN
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PSK-30D-12-DIN
CUI Inc
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | ALSO OPERATE WITH 100-430VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-X | |
Length | 96.1 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO | |
Width | 54 mm |
Alternate Parts for PSK-30D-12-DIN
This table gives cross-reference parts and alternative options found for PSK-30D-12-DIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSK-30D-12-DIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSK-30D-12-T | AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | CUI Inc | PSK-30D-12-DIN vs PSK-30D-12-T |
WMM30CN120-E | AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE | TDK Corporation | PSK-30D-12-DIN vs WMM30CN120-E |
PSK-30D-12 | AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | CUI Inc | PSK-30D-12-DIN vs PSK-30D-12 |