-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1031
|
Newark | Power Supply, Ite, 12V, 3.8A Rohs Compliant: Yes |Cui PSK-45-12-DIN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$24.1800 / $26.9500 | Buy Now |
DISTI #
102-PSK-45-12-DIN-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 46W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
8 In Stock |
|
$18.3176 / $22.6500 | Buy Now |
DISTI #
490-PSK-45-12-DIN
|
Mouser Electronics | DIN Rail Power Supplies 12 Vdc, 3.8 A, 45.6 W RoHS: Compliant | 27 |
|
$18.6400 / $22.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 | 0 |
|
$17.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.5400 / $20.6500 | Buy Now |
DISTI #
000000000006362131
|
Sager | DIN Rail Power Supplies ac-dc, 45 W, 12 Vdc, single output, DIN rail Min Qty: 1 | 0 |
|
$18.8400 / $21.9800 | Buy Now |
DISTI #
3594728
|
element14 Asia-Pacific | POWER SUPPLY, ITE, 12V, 3.8A RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$19.2133 / $23.0809 | Buy Now |
DISTI #
3594728
|
Farnell | POWER SUPPLY, ITE, 12V, 3.8A RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 6 |
|
$25.4131 / $38.1508 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSK-45-12-DIN
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PSK-45-12-DIN
CUI Inc
Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-08-01 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | IT ALSO OPERATES IN DC VOLTAGE OF 100-370 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PXMA-X | |
Length | 137 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.8 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 45 W | |
Trim/Adjustable Output | NO | |
Width | 70 mm |