-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1059
|
Newark | Power Supply, Ac-Dc, 24V, 2.5A Rohs Compliant: Yes |Cui PSK-60-24-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
102-PSK-60-24-T-ND
|
DigiKey | AC/DC CONVERTER 24V 60W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
10 In Stock |
|
$23.3137 / $24.0200 | Buy Now |
DISTI #
V99:2348_24913084
|
Arrow Electronics | AC/DC Power Supply Single-OUT 24V 2.5A 60W 8-Pin Tray Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2035 | Americas - 24 |
|
$13.2700 / $17.9939 | Buy Now |
DISTI #
45118772
|
Verical | AC/DC Power Supply Single-OUT 24V 2.5A 60W 8-Pin Tray Min Qty: 1 Package Multiple: 1 Date Code: 2035 | Americas - 24 |
|
$13.2700 | Buy Now |
|
Neutron USA | Switching Power Supplies ac-dc, 60 W, 24 Vdc, single output, chassis mount | 50 |
|
$54.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSK-60-24-T
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PSK-60-24-T
CUI Inc
Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-08-01 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | ALSO OPERATES 100 TO 370 VDC INPUT VOLTAGE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PXFM-X | |
Length | 135 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Seated Height-Max | 38.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | NO | |
Width | 70 mm |
This table gives cross-reference parts and alternative options found for PSK-60-24-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSK-60-24-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMM60124 | 60 Watt AC/DC modules, industrial/medical, 85-264 VAC input, 4000 VAC i/O-isolation (reinforced), encapsulated, PCB or Chassis mount | Traco Power | PSK-60-24-T vs TMM60124 |
PSK-60-24-DIN | Power Supply Module | CUI Inc | PSK-60-24-T vs PSK-60-24-DIN |
VOF-60C-S24 | AC-DC Regulated Power Supply Module | CUI Inc | PSK-60-24-T vs VOF-60C-S24 |
ZPS60-24 | AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid, MODULE-7 | TDK Corporation | PSK-60-24-T vs ZPS60-24 |
VI-RC3YY1-EVUYH1 | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PSK-60-24-T vs VI-RC3YY1-EVUYH1 |
VI-RC3YY1-MVUYH1 | DC-DC Regulated Power Supply Module, 3 Output, Hybrid, PACKAGE-20 | Vicor Corporation | PSK-60-24-T vs VI-RC3YY1-MVUYH1 |
CUS60M-24/P | AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid, PACKAGE-6 | TDK Corporation | PSK-60-24-T vs CUS60M-24/P |
PSK-60-24 | Power Supply Module | CUI Inc | PSK-60-24-T vs PSK-60-24 |