Part Details for PSL-1010 by Panduit Corp
Overview of PSL-1010 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSL-1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSL-1010-ND
|
DigiKey | 6-PADLOCK SHADOW BOARD KIT, 14X1 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$272.5700 | Buy Now |
DISTI #
PSL-1010
|
Avnet Americas | UNIVERSAL STRUT CLAMP FOR 1" EMT/RIGID/I - Bulk (Alt: PSL-1010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$196.2720 / $225.7128 | Buy Now |
DISTI #
644-PSL-1010
|
Mouser Electronics | Wire Ducting & Raceways LOCKOUT, 6-PADLOCK SHADOW BOARD KIT, 14. RoHS: Compliant | 0 |
|
$260.2300 / $269.1500 | Order Now |
DISTI #
71406836
|
RS | Lockout Tagout, 6, Padlock Shadow Board Kit, 14" x 14". | Panduit PSL-1010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit | 0 |
|
$250.7600 / $272.5700 | RFQ |
DISTI #
PANPSL-1010
|
Heilind Electronics | LOCKOUT, 6-PADLOCK SHADOW BOAR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$218.0800 / $241.6400 | Buy Now |
DISTI #
000000000005568490
|
Sager | Wire Ducting & Raceways LOCKOUT, 6-PADLOCK SHADOW BOARD KIT, 14. Min Qty: 1 | 0 |
|
$199.4600 / $227.1700 | Buy Now |