Part Details for PSL-1013 by Panduit Corp
Overview of PSL-1013 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSL-1013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-10942-ND
|
DigiKey | LOCKOUT, NON-SPARKING ALUM HASP, Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
14 In Stock |
|
$13.9486 / $16.6500 | Buy Now |
DISTI #
PSL-1013
|
Avnet Americas | UNIVERSAL STRUT CLAMP FOR 2" EMT/RIGID/I - Bulk (Alt: PSL-1013) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6920 / $12.2958 | Buy Now |
DISTI #
644-PSL-1013
|
Mouser Electronics | Labels & Industrial Warning Signs LOCKOUT, NON SPARK ALUM HASP 1.00IN RoHS: Compliant | 0 |
|
$14.8400 / $16.6300 | Order Now |
DISTI #
71091664
|
RS | Lockout Tagout, Non-sparking aluminum hasp, 1.00", PSL Series | Panduit PSL-1013 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.4800 / $16.6500 | RFQ |
DISTI #
PANPSL-1013
|
Heilind Electronics | LOCKOUT, NON-SPARKING ALUM HAS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8800 / $15.3500 | Buy Now |
DISTI #
000000000005568493
|
Sager | Labels and Industrial Warning Signs LOCKOUT, NON SPARK ALUM HASP 1.00IN Min Qty: 1 | 0 |
|
$11.0000 / $14.3700 | Buy Now |
Part Details for PSL-1013
PSL-1013 CAD Models
PSL-1013 Part Data Attributes
|
PSL-1013
Panduit Corp
Buy Now
|
Compare Parts:
PSL-1013
Panduit Corp
|
Samacsys Manufacturer | Panduit |