Part Details for PSL-BV2 by Panduit Corp
Overview of PSL-BV2 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSL-BV2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C4206
|
Newark | Ball Valve Lockout Device, Lockout Device Type:Ball Valve, Lock Material:-, Lock Colour:-, Product Range:-, Body Material:Polypropylene, Colour:Red, Valve/Pipe Dia Max:3", Valve/Pipe Dia Min:1.25" Rohs Compliant: Na |Panduit PSL-BV2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.2700 | Buy Now |
DISTI #
298-18606-ND
|
DigiKey | LOCKOUT BALL VALVE 1.25 X 3.00" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$51.6928 / $58.3600 | Buy Now |
DISTI #
PSL-BV2
|
Avnet Americas | LARGE BALL VALVE LOCKOUT - Bulk (Alt: PSL-BV2) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$38.6300 | Buy Now |
DISTI #
644-PSL-BV2
|
Mouser Electronics | PPE Safety Equipment / Lockout Tagout Ball Valve Lockout Device 1.25-3.00 RoHS: Compliant | 0 |
|
$50.4100 / $58.3400 | Order Now |
DISTI #
70386736
|
RS | BallValveLockoutDevice, 1.25"-3.00" | Panduit PSL-BV2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$55.4400 | RFQ |
DISTI #
PANPSL-BV2
|
Heilind Electronics | Ball Valve Lockout Device, - 1.25 3.00 | Americas - 0 in Stock |
|
$42.6720 / $46.2280 | Buy Now |
|
Onlinecomponents.com | Ball valve lockout, accommodates 1.25" – 3.00" (31.8mm – 76.2mm) valve pipe diameter. RoHS: Compliant | 1 Factory Stock |
|
$38.6300 / $49.5700 | Buy Now |
DISTI #
PSL-BV2
|
Avnet Americas | LARGE BALL VALVE LOCKOUT - Bulk (Alt: PSL-BV2) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$38.6300 | Buy Now |
DISTI #
PSL-BV2
|
TME | Ball valve lockout, polypropylene, 31.8÷76.2mm Min Qty: 1 | 11 |
|
$43.9500 / $56.5100 | Buy Now |
DISTI #
PSL-BV2
|
Avnet Americas | LARGE BALL VALVE LOCKOUT - Bulk (Alt: PSL-BV2) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$38.6300 | Buy Now |
Part Details for PSL-BV2
PSL-BV2 CAD Models
PSL-BV2 Part Data Attributes
|
PSL-BV2
Panduit Corp
Buy Now
|
Compare Parts:
PSL-BV2
Panduit Corp
|
Samacsys Manufacturer | Panduit |