Part Details for PSL60-1082A-103B1 by Bourns Inc
Overview of PSL60-1082A-103B1 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSL60-1082A-103B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC6824
|
Newark | Slide Pot, 10K, 20%, 0.5W, Th, Track Resistance:10Kohm, Power Rating:500Mw, Resistance Tolerance:± 20%, Product Range:Psl Series, Track Taper:Linear, Temperature Coefficient:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Bourns PSL60-1082A-103B1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$35.0000 / $49.9600 | Buy Now |
DISTI #
118-PSL60-1082A-103B1-ND
|
DigiKey | SLIDE POT 10K OHM 0.5W TOP 60MM Min Qty: 1 Lead time: 32 Weeks Container: Tray |
476 In Stock |
|
$30.3911 / $48.8400 | Buy Now |
DISTI #
PSL60-1082A-103B1
|
Avnet Americas | Slide Potentiometer, Motorized Type, 10 kOhm, ± 20%, 500 mW, Linear, Panel Mount - Trays (Alt: PSL60-1082A-103B1) Min Qty: 480 Package Multiple: 120 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$26.8663 / $30.5201 | Buy Now |
DISTI #
652-PSL60-1082A103B1
|
Mouser Electronics | Slide Potentiometers 8.2mm 10Kohms 20% 60mm Travel RoHS: Compliant | 56 |
|
$30.3800 / $48.8400 | Buy Now |
DISTI #
71101212
|
RS | 60mm low profile motorized slide potentiometer | Bourns PSL60-1082A-103B1 RoHS: Compliant Min Qty: 480 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$43.2400 / $48.0400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.2400 / $79.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$27.2400 / $79.9500 | Buy Now |
|
Neutron USA | Slide Potentiometers 8.2mm 10Kohms 20% 60mm Travel | 50 |
|
$159.8000 | Buy Now |
Part Details for PSL60-1082A-103B1
PSL60-1082A-103B1 CAD Models
PSL60-1082A-103B1 Part Data Attributes
|
PSL60-1082A-103B1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PSL60-1082A-103B1
Bourns Inc
Potentiometer, 0.5W, 10000ohm, 20% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Construction | Snap-In | |
Ganging Number | 1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 25.6 mm | |
Package Style | Quick Connect | |
Package Width | 15 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Terminal Shape | CONNECTOR | |
Tolerance | 20% |