Part Details for PSM-3-01 by Essentra Components
Overview of PSM-3-01 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSM-3-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4735-ND
|
DigiKey | BRD SPT REST MNT SNAP LOCK 3/16" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
17209 In Stock |
|
$0.1356 / $0.3500 | Buy Now |
DISTI #
144-PSM-3-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Mini,Rest Mnt,Nat,3/16 in Spc, CB Spt,Mini,Rest Mnt,Natural RoHS: Compliant | 2750 |
|
$0.1350 / $0.3400 | Buy Now |
DISTI #
70906507
|
RS | Spacer, Mini, Rest Mnt, Natural, 3/16 in | Essentra Components PSM-3-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3150 / $0.3500 | RFQ |
|
Future Electronics | PSM Series Natural Nylon .1875 inch Mini Push Spacer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 31Bag |
|
$0.1230 / $0.1430 | Buy Now |
|
Bisco Industries | 85 |
|
Buy Now | ||
|
Onlinecomponents.com | PCB Support - Flat Rest - Locking Arrowhead - Overall Width 9.7 mm (0.380 in) - Spacer Length 4.7 mm (0.187 in) - Style 2 RoHS: Compliant |
3000 In Stock |
|
$0.1197 / $0.1626 | Buy Now |
DISTI #
RICPSM-3-01
|
DB Roberts | CB SptMiniRest MntNat3/16 in Spc CB Spt Mini Rest Mnt Natural | 0 |
|
RFQ | |
|
Master Electronics | PCB Support - Flat Rest - Locking Arrowhead - Overall Width 9.7 mm (0.380 in) - Spacer Length 4.7 mm (0.187 in) - Style 2 RoHS: Compliant |
3000 In Stock |
|
$0.1197 / $0.1626 | Buy Now |