Part Details for PSM10A-050A by Phihong USA
Overview of PSM10A-050A by Phihong USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSM10A-050A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
993-1395-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 10W Min Qty: 1 Lead time: 28 Weeks Container: Box |
144 In Stock |
|
$5.8000 / $8.5900 | Buy Now |
DISTI #
000000000005625518
|
Sager | Wall Mount AC Adapters 10W 5V 2A Level VI Wall Mount USA | 0 |
|
Buy Now | |
|
Neutron USA | Wall Mount AC Adapters 10W 5V 2A Level VI Wall Mount USA | 50 |
|
$98.8700 | Buy Now |
Part Details for PSM10A-050A
PSM10A-050A CAD Models
PSM10A-050A Part Data Attributes
|
PSM10A-050A
Phihong USA
Buy Now
|
Compare Parts:
PSM10A-050A
Phihong USA
|
Samacsys Manufacturer | Phihong |