Part Details for PSM1402Z10T0 by sci
Overview of PSM1402Z10T0 by sci
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSM1402Z10T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SURFACE MOUNT LOW PASS FILTER Low Pass Filter, 1 Function(s), 200V, 10A, 2 Pin(s) RoHS: Not Compliant | Europe - 180 |
|
RFQ |