Part Details for PSM1F-252P-10B by Spectrum Control
Overview of PSM1F-252P-10B by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSM1F-252P-10B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSM1F-252P-10B
|
Richardson RFPD | EMI LOW PASS FILTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for PSM1F-252P-10B
PSM1F-252P-10B CAD Models
PSM1F-252P-10B Part Data Attributes
|
PSM1F-252P-10B
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
PSM1F-252P-10B
Spectrum Control
Data Line Filter, 1 Function(s), 200V, 10A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 2500 µF | |
Filter Type | DATA LINE FILTER | |
Height | 3 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e4 | |
Length | 8.26 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Current | 10 A | |
Rated Voltage | 200 V | |
Terminal Finish | SILVER | |
Width | 3 mm |