-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSMN015-60PS - N-channel 60 V 14.8 mΩ standard level MOSFET@en-us TO-220 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T9521
|
Newark | Mosfet,n Channel,60V,50A,to-220Ab, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:50A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V, Msl:- Rohs Compliant: Yes |Nexperia PSMN015-60PS,127 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4342 |
|
$0.7420 / $1.7100 | Buy Now |
DISTI #
1727-4656-ND
|
DigiKey | MOSFET N-CH 60V 50A TO220AB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
2670 In Stock |
|
Buy Now | |
DISTI #
PSMN015-60PS,127
|
Avnet Americas | Trans MOSFET N-CH 60V 50A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: PSMN015-60PS,127) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.6845 / $0.8170 | Buy Now |
DISTI #
771-PSMN015-60PS127
|
Mouser Electronics | MOSFET PSMN015-60PS/SOT78/SIL3P RoHS: Compliant | 3479 |
|
$0.7110 / $1.6400 | Buy Now |
|
Future Electronics | PSMN015 Series 60 V 50 A 14.8 mOhm N-Channel Standard Level Mosfet - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7000 / $0.7550 | Buy Now |
|
Rochester Electronics | PSMN015-60PS - 50A, 60V, 0.0148ohm, N-Channel Power MOSFET, TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 2708 |
|
$0.6158 / $0.7245 | Buy Now |
DISTI #
PSMN015-60PS,127
|
Avnet Americas | Trans MOSFET N-CH 60V 50A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: PSMN015-60PS,127) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.6845 / $0.8170 | Buy Now |
DISTI #
PSMN015-60PS.127
|
TME | Transistor: N-MOSFET, unipolar, 60V, 50A, Idm: 201A, 86W Min Qty: 1 | 48 |
|
$0.8600 / $1.2700 | Buy Now |
DISTI #
PSMN015-60PS,127
|
Avnet Americas | Trans MOSFET N-CH 60V 50A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: PSMN015-60PS,127) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.6845 / $0.8170 | Buy Now |
DISTI #
PSMN015-60PS,127
|
Avnet Silica | Trans MOSFET N-CH 60V 50A 3-Pin(3+Tab) TO-220AB Tube (Alt: PSMN015-60PS,127) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 5 Days | Silica - 4900 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN015-60PS,127
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN015-60PS,127
Nexperia
PSMN015-60PS - N-channel 60 V 14.8 mΩ standard level MOSFET@en-us TO-220 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-220 | |
Package Description | SC-46, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 44 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.0148 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 201 A | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |