-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSMN017-60YS - N-channel LFPAK 60 V 15.7 mΩ standard level MOSFET@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-4626-1-ND
|
DigiKey | MOSFET N-CH 60V 44A LFPAK56 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
67608 In Stock |
|
$0.3231 / $0.8600 | Buy Now |
DISTI #
PSMN017-60YS,115
|
Avnet Americas | Trans MOSFET N-CH 60V 44A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: PSMN017-60YS,115) Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2571 / $0.3068 | Buy Now |
DISTI #
PSMN017-60YS,115
|
Avnet Americas | Trans MOSFET N-CH 60V 44A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: PSMN017-60YS,115) Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2571 / $0.3068 | Buy Now |
DISTI #
771-PSMN017-60YS115
|
Mouser Electronics | MOSFET PSMN017-60YS/SOT669/LFPAK RoHS: Compliant | 15709 |
|
$0.3230 / $0.7600 | Buy Now |
|
Future Electronics | PSMN017 Series 60 V 15.7 mOhm 44 A SMT N-Channel Standard Level MOSFET - LFPAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.3150 / $0.3400 | Buy Now |
|
Future Electronics | PSMN017 Series 60 V 15.7 mOhm 44 A SMT N-Channel Standard Level MOSFET - LFPAK RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.3150 / $0.3400 | Buy Now |
DISTI #
PSMN017-60YS,115
|
Avnet Americas | Trans MOSFET N-CH 60V 44A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: PSMN017-60YS,115) Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2571 / $0.3068 | Buy Now |
DISTI #
PSMN017-60YS,115
|
Avnet Americas | Trans MOSFET N-CH 60V 44A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: PSMN017-60YS,115) Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2571 / $0.3068 | Buy Now |
DISTI #
PSMN017-60YS.115
|
TME | Transistor: N-MOSFET, unipolar, 60V, 44A, 74W Min Qty: 3 | 1328 |
|
$0.5190 / $0.7740 | Buy Now |
DISTI #
PSMN017-60YS,115
|
Avnet Americas | Trans MOSFET N-CH 60V 44A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: PSMN017-60YS,115) Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2571 / $0.3068 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN017-60YS,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN017-60YS,115
Nexperia
PSMN017-60YS - N-channel LFPAK 60 V 15.7 mΩ standard level MOSFET@en-us SOIC 4-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PSSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Nexperia | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 44 A | |
Drain-source On Resistance-Max | 0.0157 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 174 A | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |