Part Details for PSMN01880YS by NXP Semiconductors
Overview of PSMN01880YS by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSMN01880YS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 80 V 18 MILLI OHM N-CHANNEL LFPAK STANDARD LEVEL MOSFET Power Field-Effect Transistor, 45A I(D), 80V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-235 RoHS: Compliant |
|
|
RFQ |