-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSMN034-100PS - N-channel 100 V 34.5 mΩ standard level MOSFET in TO220.@en-us TO-220 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-4660-ND
|
DigiKey | MOSFET N-CH 100V 32A TO220AB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
4856 In Stock |
|
$0.7849 / $1.7400 | Buy Now |
DISTI #
PSMN034-100PS,127
|
Avnet Americas | Trans MOSFET N-CH 100V 32A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: PSMN034-100PS,127) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.7245 / $0.8648 | Buy Now |
DISTI #
771-PSMN034-100PS127
|
Mouser Electronics | MOSFET PSMN034-100PS/SOT78/SIL3P RoHS: Compliant | 4777 |
|
$0.7500 / $1.6000 | Buy Now |
|
Future Electronics | PSMN034 Series 100 V 34.5 mOhm 23.8 nC N-Channel Standard Level MOSFET - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 6800Tube |
|
$0.8000 / $0.9450 | Buy Now |
|
Future Electronics | PSMN034 Series 100 V 34.5 mOhm 23.8 nC N-Channel Standard Level MOSFET - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7350 / $0.8700 | Buy Now |
DISTI #
PSMN034-100PS,127
|
Avnet Americas | Trans MOSFET N-CH 100V 32A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: PSMN034-100PS,127) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.7245 / $0.8648 | Buy Now |
DISTI #
PSMN034-100PS,127
|
Avnet Americas | Trans MOSFET N-CH 100V 32A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: PSMN034-100PS,127) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.7245 / $0.8648 | Buy Now |
DISTI #
PSMN034-100PS.127
|
TME | Transistor: N-MOSFET, unipolar, 100V, 32A, Idm: 127A, 86W Min Qty: 1 | 31 |
|
$0.8400 / $1.2500 | Buy Now |
DISTI #
PSMN034-100PS,127
|
Avnet Americas | Trans MOSFET N-CH 100V 32A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: PSMN034-100PS,127) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.7245 / $0.8648 | Buy Now |
DISTI #
PSMN034-100PS,127
|
Avnet Americas | Trans MOSFET N-CH 100V 32A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: PSMN034-100PS,127) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.7245 / $0.8648 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN034-100PS,127
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN034-100PS,127
Nexperia
PSMN034-100PS - N-channel 100 V 34.5 mΩ standard level MOSFET in TO220.@en-us TO-220 3-Pin
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-220 | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 42 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 32 A | |
Drain-source On Resistance-Max | 0.0345 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 127 A | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |