-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSMN0R7-25YLD - N-channel 25 V, 0.72 mΩ, 300 A logic level MOSFET in LFPAK56 usingtttNextPowerS3 Technology@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y6413
|
Newark | Mosfet, N-Ch, 25V, 300A, Sot-1023-4, Transistor Polarity:N Channel, Continuous Drain Current Id:300A, Drain Source Voltage Vds:25V, On Resistance Rds(On):570Μohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.66V, Power Rohs Compliant: Yes |Nexperia PSMN0R7-25YLDX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1298 |
|
$1.4100 / $2.0800 | Buy Now |
DISTI #
1727-2514-1-ND
|
DigiKey | MOSFET N-CH 25V 300A LFPAK56 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7663 In Stock |
|
$1.1967 / $2.0100 | Buy Now |
DISTI #
PSMN0R7-25YLDX
|
Avnet Americas | Power MOSFET, N Channel, 25 V, 300 A, 0.72 Milliohms, LFPAK56, 4 Pins, Surface Mount - Tape and Reel (Alt: PSMN0R7-25YLDX) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.0151 / $1.2115 | Buy Now |
DISTI #
771-PSMN0R7-25YLDX
|
Mouser Electronics | MOSFET PSMN0R7-25YLD/SOT1023/4 LEADS RoHS: Compliant | 4461 |
|
$1.1700 / $1.7800 | Buy Now |
DISTI #
P40:2555_22734070
|
Arrow Electronics | Trans MOSFET N-CH 25V 300A 5-Pin(4+Tab) LFPAK T/R Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Europe - 139500 |
|
$1.1181 / $1.6390 | Buy Now |
DISTI #
E02:0323_10030794
|
Arrow Electronics | Trans MOSFET N-CH 25V 300A 5-Pin(4+Tab) LFPAK T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Date Code: 2310 | Europe - 13500 |
|
$0.7791 | Buy Now |
DISTI #
V72:2272_14673785
|
Arrow Electronics | Trans MOSFET N-CH 25V 300A 5-Pin(4+Tab) LFPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2240 Container: Cut Strips | Americas - 1378 |
|
$1.0700 / $1.0986 | Buy Now |
|
Future Electronics | PSMN0R7 Series 25 V 300 A 0.72 mOhm SMT N-Channel Logic Level Mosfet - LFPAK-56 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.1000 / $1.1300 | Buy Now |
|
Future Electronics | PSMN0R7 Series 25 V 300 A 0.72 mOhm SMT N-Channel Logic Level Mosfet - LFPAK-56 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.1000 / $1.1300 | Buy Now |
DISTI #
66957015
|
Verical | Trans MOSFET N-CH 25V 300A 5-Pin(4+Tab) LFPAK T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2310 | Americas - 13500 |
|
$0.7767 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN0R7-25YLDX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN0R7-25YLDX
Nexperia
PSMN0R7-25YLD - N-channel 25 V, 0.72 mΩ, 300 A logic level MOSFET in LFPAK56 usingtttNextPowerS3 Technology@en-us SOIC 4-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PSSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT1023 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 174 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 300 A | |
Drain-source On Resistance-Max | 0.00092 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 1482 A | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |