-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSMN1R7-60BS - N-channel 60 V 2 mΩ standard level MOSFET in D2PAK@en-us D2PAK 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W5714
|
Newark | Mosfet, N Channel, 60V, 120A, d2Pak, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:120A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Nexperia PSMN1R7-60BS,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3738 |
|
$2.1600 / $3.0100 | Buy Now |
DISTI #
1727-7106-1-ND
|
DigiKey | MOSFET N-CH 60V 120A D2PAK Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4980 In Stock |
|
$1.6078 / $3.4400 | Buy Now |
DISTI #
PSMN1R7-60BS,118
|
Avnet Americas | Trans MOSFET N-CH 60V 120A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: PSMN1R7-60BS,118) RoHS: Compliant Min Qty: 4800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.3629 / $1.6267 | Buy Now |
DISTI #
771-PSMN1R7-60BS,118
|
Mouser Electronics | MOSFET PSMN1R7-60BS/SOT404/D2PAK RoHS: Compliant | 19622 |
|
$1.6000 / $3.2700 | Buy Now |
|
Future Electronics | PSMN1R7 Series 60 V 2 mOhm SMT N-Channel Standard Level MOSFET - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 800Reel |
|
$1.5400 / $1.5900 | Buy Now |
|
Future Electronics | PSMN1R7 Series 60 V 2 mOhm SMT N-Channel Standard Level MOSFET - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.5400 / $1.5900 | Buy Now |
DISTI #
PSMN1R7-60BS.118
|
TME | Transistor: N-MOSFET, unipolar, 60V, 120A, 306W, D2PAK,SOT404 Min Qty: 1 | 790 |
|
$2.6900 / $3.7600 | Buy Now |
DISTI #
PSMN1R7-60BS,118
|
Avnet Asia | Trans MOSFET N-CH 60V 120A 3-Pin(2+Tab) D2PAK T/R (Alt: PSMN1R7-60BS,118) RoHS: Compliant Min Qty: 4800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days | 0 |
|
$1.2931 / $1.4462 | Buy Now |
DISTI #
PSMN1R7-60BS,118
|
Avnet Silica | Trans MOSFET N-CH 60V 120A 3-Pin(2+Tab) D2PAK T/R (Alt: PSMN1R7-60BS,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days | Silica - 3200 |
|
Buy Now | |
DISTI #
PSMN1R7-60BS,118
|
EBV Elektronik | Trans MOSFET N-CH 60V 120A 3-Pin(2+Tab) D2PAK T/R (Alt: PSMN1R7-60BS,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days | EBV - 3200 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN1R7-60BS,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN1R7-60BS,118
Nexperia
PSMN1R7-60BS - N-channel 60 V 2 mΩ standard level MOSFET in D2PAK@en-us D2PAK 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT404 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 913 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.002 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 1076 A | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PSMN1R7-60BS,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN1R7-60BS,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSMN1R7-60BS | Power Field-Effect Transistor | Nexperia | PSMN1R7-60BS,118 vs PSMN1R7-60BS |
IPB019N06L3GATMA1 | Power Field-Effect Transistor, 120A I(D), 60V, 0.0019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 | Infineon Technologies AG | PSMN1R7-60BS,118 vs IPB019N06L3GATMA1 |