Part Details for PSMN5R8-40YS,115 by NXP Semiconductors
Overview of PSMN5R8-40YS,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for PSMN5R8-40YS,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 24 |
|
$0.8400 / $1.6800 | Buy Now |
Part Details for PSMN5R8-40YS,115
PSMN5R8-40YS,115 CAD Models
PSMN5R8-40YS,115 Part Data Attributes
|
PSMN5R8-40YS,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN5R8-40YS,115
NXP Semiconductors
PSMN5R8-40YS - N-channel LFPAK 40 V 5.7 mΩ standard level MOSFET SOIC 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 90 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 89 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |