-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSMN7R0-30MLC - N-channel 30 V 7 mΩ logic level MOSFET in LFPAK33 using NextPower Technology@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W5735
|
Newark | Mosfet, N Channel, 30V, 67A, Lfpak33, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:67A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.75V Rohs Compliant: Yes |Nexperia PSMN7R0-30MLC,115 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2234 |
|
$0.2020 / $0.2170 | Buy Now |
DISTI #
1727-7144-1-ND
|
DigiKey | MOSFET N-CH 30V 67A LFPAK33 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19237 In Stock |
|
$0.1880 / $0.6500 | Buy Now |
DISTI #
PSMN7R0-30MLC,115
|
Avnet Americas | Trans MOSFET N-CH 30V 67A 8-Pin LFPAK T/R - Tape and Reel (Alt: PSMN7R0-30MLC,115) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1684 / $0.2010 | Buy Now |
DISTI #
771-PSMN7R0-30MLC115
|
Mouser Electronics | MOSFET PSMN7R0-30MLC/SOT1210/mLFPAK RoHS: Compliant | 5056 |
|
$0.1820 / $0.6400 | Buy Now |
|
Future Electronics | ELITE PROGRAM PART - PSMN7R0-30MLC/SOT1210/mLFPAK RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1740 / $0.1900 | Buy Now |
DISTI #
PSMN7R0-30MLC,115
|
Avnet Americas | Trans MOSFET N-CH 30V 67A 8-Pin LFPAK T/R - Tape and Reel (Alt: PSMN7R0-30MLC,115) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1684 / $0.2010 | Buy Now |
DISTI #
PSMN7R0-30MLC.115
|
TME | Transistor: N-MOSFET, unipolar, 30V, 67A, Idm: 270A, 57W Min Qty: 1 | 0 |
|
$0.4310 / $0.9010 | RFQ |
DISTI #
PSMN7R0-30MLC,115
|
Avnet Asia | Trans MOSFET N-CH 30V 67A 8-Pin LFPAK T/R (Alt: PSMN7R0-30MLC,115) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1598 / $0.1787 | Buy Now |
DISTI #
PSMN7R0-30MLC,115
|
Avnet Silica | Trans MOSFET N-CH 30V 67A 8-Pin LFPAK T/R (Alt: PSMN7R0-30MLC,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PSMN7R0-30MLC,115
|
EBV Elektronik | Trans MOSFET N-CH 30V 67A 8-Pin LFPAK T/R (Alt: PSMN7R0-30MLC,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN7R0-30MLC,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN7R0-30MLC,115
Nexperia
PSMN7R0-30MLC - N-channel 30 V 7 mΩ logic level MOSFET in LFPAK33 using NextPower Technology@en-us
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PSSO-G4 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1210 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 18.7 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 67 A | |
Drain-source On Resistance-Max | 0.009 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 270 A | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |