Part Details for PSMQC040N10NS2 by PanJit Touch Screens
Overview of PSMQC040N10NS2 by PanJit Touch Screens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSMQC040N10NS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STDMOS1573
|
Rutronik | N-CH 100V 122A 4,4mOhm DFN5060-8L RoHS: Compliant Min Qty: 60000 Package Multiple: 3000 Container: Reel |
Stock DE - 0 Stock HK - 0 Stock US - 20 Stock SG - 0 |
|
$1.4100 | Buy Now |