-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3916-ND
|
DigiKey | AC/DC CONVERTER 12V 600W Min Qty: 1 Lead time: 12 Weeks Container: Box |
12 In Stock |
|
$137.5252 / $151.5100 | Buy Now |
DISTI #
PSP-600-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PSP-600-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 5 |
|
$112.5000 / $152.6000 | Buy Now |
DISTI #
709-PSP600-12
|
Mouser Electronics | Switching Power Supplies 12V 50A 600W Active PFC Function RoHS: Compliant | 12 |
|
$145.6900 / $160.5100 | Buy Now |
DISTI #
70596876
|
RS | Power Supply, AC-DC, 12V,50A, 115-264V In, Enclosed, Panel Mount, PSP Series | MEAN WELL PSP-600-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 4 |
|
$141.2500 / $160.5100 | Buy Now |
|
Future Electronics | PSP-600 Series 600 W Single Output 12 V AC/DC Power Supply with PFC Function RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$142.5000 / $149.6300 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 12V@50A - 600W RoHS: Compliant |
29 In Stock |
|
$126.0000 / $142.5000 | Buy Now |
DISTI #
PSP-600-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PSP-600-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 5 |
|
$112.5000 / $152.6000 | Buy Now |
DISTI #
PSP-600-12
|
TME | Power supply: switched-mode, for building in,modular, 600W, 50A Min Qty: 1 | 9 |
|
$126.0000 / $142.5000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 20 |
|
$181.6048 / $188.2103 | Buy Now |
DISTI #
PSP-600-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PSP-600-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 5 |
|
$112.5000 / $152.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSP-600-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PSP-600-12
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, EN, IEC, TUV, UKCA, UL | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 170 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 50 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVERLOAD; OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Seated Height-Max | 93 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 600 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.55 s | |
Width | 120 mm |