-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3919-ND
|
DigiKey | AC/DC CONVERTER 24V 600W Min Qty: 1 Lead time: 12 Weeks Container: Box |
269 In Stock |
|
$142.5396 / $157.0400 | Buy Now |
DISTI #
PSP-600-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PSP-600-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 100 |
|
$126.0000 / $142.5000 | Buy Now |
DISTI #
709-PSP600-24
|
Mouser Electronics | Switching Power Supplies 600W 24V 25A PFC/Parallel Func RoHS: Compliant | 67 |
|
$151.0000 / $166.3600 | Buy Now |
DISTI #
71992125
|
RS | Power Supply, AC-DC, Enclosed, 600W, 24V@25A, 88-264V In, PSP-600 Series | MEAN WELL PSP-600-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 19 |
|
$142.9100 / $157.0400 | Buy Now |
|
Future Electronics | PSP-600 Series 600 W Single Output 24 V AC/DC Power Supply with PFC Function RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Bulk | 436Bulk |
|
$142.5000 / $149.6300 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 24V@25A - 600W. RoHS: Compliant |
712 In Stock |
|
$126.0000 / $142.5000 | Buy Now |
DISTI #
69097532
|
Verical | AC/DC Power Supply Single-OUT 24V 25A 600W 15-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2302 | Americas - 712 |
|
$157.4797 / $175.7090 | Buy Now |
DISTI #
66402667
|
Verical | AC/DC Power Supply Single-OUT 24V 25A 600W 15-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2210 | Americas - 240 |
|
$166.3901 / $199.3007 | Buy Now |
DISTI #
374231
|
Jameco Electronics | AC to DC Power Supply Single Output 24 Volt 25 Amp 600 Watt with PFC and Parallel Function Min Qty: 1 Container: Each | 29 |
|
$129.8000 / $142.5000 | Buy Now |
DISTI #
PSP-600-24
|
TME | Power supply: switched-mode, for building in,modular, 600W, 25A Min Qty: 1 | 0 |
|
$126.0000 / $142.5000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSP-600-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PSP-600-24
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, EN, IEC, TUV, UKCA, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 170 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 25 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 20 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVERLOAD; OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Seated Height-Max | 93 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 600 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.55 s | |
Width | 120 mm |