Part Details for PSP-600-48 by Mean Well
Overview of PSP-600-48 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSP-600-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3921-ND
|
DigiKey | AC/DC CONVERTER 48V 600W Min Qty: 1 Lead time: 12 Weeks Container: Box |
147 In Stock |
|
$142.1220 / $156.5800 | Buy Now |
DISTI #
PSP-600-48
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PSP-600-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 3 |
|
$99.9450 / $128.2385 | Buy Now |
DISTI #
709-PSP600-48
|
Mouser Electronics | Switching Power Supplies 600W 48V 12.5A W/PFC and Parallel RoHS: Compliant | 15 |
|
$150.5600 / $165.8800 | Buy Now |
DISTI #
70282162
|
RS | Power Supply, AC-DC,48V,12.5A,115-264V In, Enclosed, Panel Mount, PFC, PSP-600 Series | MEAN WELL PSP-600-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 20 |
|
$145.9700 / $165.8800 | Buy Now |
|
Future Electronics | PSP-600 Series 600 W Single Output 48 V AC/DC Power Supply with PFC Function RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 1 Container: Box | 0Box |
|
$142.5000 / $149.6300 | Buy Now |
|
Onlinecomponents.com | AC/DC Single output Enclosed power supply - 1 Output 48VDC at 12.5A - 600W. RoHS: Compliant |
242 In Stock |
|
$126.0000 / $142.5000 | Buy Now |
DISTI #
PSP-600-48
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PSP-600-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 3 |
|
$99.9450 / $128.2385 | Buy Now |
DISTI #
PSP-600-48
|
TME | Power supply: switched-mode, for building in,modular, 600W, 87% Min Qty: 1 | 0 |
|
$126.0000 / $143.0000 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 23 |
|
$267.7401 / $286.0336 | Buy Now |
DISTI #
PSP-600-48
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PSP-600-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 3 |
|
$99.9450 / $128.2385 | Buy Now |
Part Details for PSP-600-48
PSP-600-48 CAD Models
PSP-600-48 Part Data Attributes
|
PSP-600-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PSP-600-48
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, EN, IEC, TUV, UKCA, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 170 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 12.5 A | |
Output Voltage-Max | 56 V | |
Output Voltage-Min | 41 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVERLOAD; OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.10605 Vrms | |
Seated Height-Max | 93 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 600 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.55 s | |
Width | 120 mm |